PAG.M0.8GL.AC65A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 20,60000 €
Datasheet
Image for PAG.M0.8GL.AC65A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAG.M0.8GL.AC65A

DigiKey Part Number
PAG.M0.8GL.AC65A-ND
Manufacturer
Manufacturer Product Number
PAG.M0.8GL.AC65A
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PAG.M0.8GL.AC65A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Blue, Gray
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5A
Shell Size - Insert
M08
Cable Opening
0.209" ~ 0.256" (5.30mm ~ 6.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 150°C
Termination
Solder Cup
Backshell Material, Plating
Polysulfone (PSU)
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S11M07-P08MFG0-6560ODU0S11M07-P08MFG0-6560-ND20,60000 €Similar
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
1016,90000 €169,00 €
Manufacturers Standard Package
Unit Price without VAT:16,90000 €
Unit Price with VAT:20,11100 €