PAG.M0.2GL.AC39G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ODU
In Stock: 1
Unit Price: 12,34000 €
Datasheet
2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAG.M0.2GL.AC39G

DigiKey Part Number
PAG.M0.2GL.AC39G-ND
Manufacturer
Manufacturer Product Number
PAG.M0.2GL.AC39G
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PAG.M0.2GL.AC39G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
10A
Shell Size - Insert
M02
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 150°C
Termination
Solder Cup
Backshell Material, Plating
Polysulfone (PSU)
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S11M07-P02MPH0-3970ODU1S11M07-P02MPH0-3970-ND12,34000 €Direct
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
1011,89900 €118,99 €
Manufacturers Standard Package
Unit Price without VAT:11,89900 €
Unit Price with VAT:14,15981 €