Pin Contact Size 0.9mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAG.562.04C

DigiKey Part Number
PAG.562.04C-ND
Manufacturer
Manufacturer Product Number
PAG.562.04C
Description
CONTACT PIN SZ 0.9MM 4 PER TUBE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Size 0.9mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Pin
Manufacturer
LEMO
Contact Size
0.9mm
Series
Contact Termination
Crimp
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
105,22100 €52,21 €
Manufacturers Standard Package
Unit Price without VAT:5,22100 €
Unit Price with VAT:6,21299 €