Similar

PAA.M0.7GL.AC39V | |
|---|---|
DigiKey Part Number | PAA.M0.7GL.AC39V-ND |
Manufacturer | |
Manufacturer Product Number | PAA.M0.7GL.AC39V |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray, Green |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert M07 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11MA7-P07MFG0-3950 | ODU | 0 | S11MA7-P07MFG0-3950-ND | 19,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,52300 € | 165,23 € |
| Unit Price without VAT: | 16,52300 € |
|---|---|
| Unit Price with VAT: | 19,66237 € |


