Similar

PAA.M0.5GL.AC65J | |
|---|---|
DigiKey Part Number | PAA.M0.5GL.AC65J-ND |
Manufacturer | |
Manufacturer Product Number | PAA.M0.5GL.AC65J |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray, Yellow |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Shell Size - Insert M05 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11MA7-P05MJG0-6540 | ODU | 0 | S11MA7-P05MJG0-6540-ND | 17,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,12600 € | 151,26 € |
| Unit Price without VAT: | 15,12600 € |
|---|---|
| Unit Price with VAT: | 17,99994 € |


