MFR Recommended
Similar

Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Obsolete | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Shell Size - Insert M05 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAA.M0.5GL.AC52GZ | LEMO | 0 | 1124-PAA.M0.5GL.AC52GZ-ND | 15,13800 € | MFR Recommended |
| S21MA7-P05MJG0-527S | ODU | 1 | S21MA7-P05MJG0-527S-ND | 16,95000 € | Similar |


