
PAA.M0.4SL.AC39G | |
|---|---|
DigiKey Part Number | 1124-PAA.M0.4SL.AC39G-ND |
Manufacturer | |
Manufacturer Product Number | PAA.M0.4SL.AC39G |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M04 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,41900 € | 184,19 € |
| Unit Price without VAT: | 18,41900 € |
|---|---|
| Unit Price with VAT: | 21,91861 € |

