Direct

PAA.M0.4GL.AC52N | |
|---|---|
DigiKey Part Number | PAA.M0.4GL.AC52N-ND |
Manufacturer | |
Manufacturer Product Number | PAA.M0.4GL.AC52N |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 8A |
Shell Size - Insert M04 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11MA7-P04MJG0-5280 | ODU | 7 | S11MA7-P04MJG0-5280-ND | 15,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,72600 € | 137,26 € |
| Unit Price without VAT: | 13,72600 € |
|---|---|
| Unit Price with VAT: | 16,33394 € |


