Direct

PAA.M0.4GL.AC52G | |
|---|---|
cms-digikey-product-number | PAA.M0.4GL.AC52G-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PAA.M0.4GL.AC52G |
cms-description | CONN PLUG MALE 4P GOLD SLDR CUP |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
cms-eda-cad-models | PAA.M0.4GL.AC52G Models |
cms-category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 8A |
Shell Size - Insert M04 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11MA7-P04MJG0-5270 | ODU | 6 | S11MA7-P04MJG0-5270-ND | 15,39000 € | Direct |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | 13,72600 € | 137,26 € |
| Unit Price without VAT: | 13,72600 € |
|---|---|
| Unit Price with VAT: | 16,33394 € |


