Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVP.03.250.CLLPV

DigiKey Part Number
HVP.03.250.CLLPV-ND
Manufacturer
Manufacturer Product Number
HVP.03.250.CLLPV
Description
CONN COAX RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HVP.03.250.CLLPV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
500 MHz
Number of Ports
1
Features
Vacuumtight
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Chrome
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-20°C ~ 200°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,77000 €23,77 €
1020,20200 €202,02 €
2518,93680 €473,42 €
5018,03300 €901,65 €
10017,17280 €1.717,28 €
25016,09884 €4.024,71 €
50015,33158 €7.665,79 €
Manufacturers Standard Package
Unit Price without VAT:23,77000 €
Unit Price with VAT:28,28630 €