
HMA.0B.307.CLNP | |
|---|---|
DigiKey Part Number | HMA.0B.307.CLNP-ND |
Manufacturer | |
Manufacturer Product Number | HMA.0B.307.CLNP |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HMA.0B.307.CLNP Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Features Ground, Potted |
Shell Size - Insert 307 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 100°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,29500 € | 392,95 € |
| Unit Price without VAT: | 39,29500 € |
|---|---|
| Unit Price with VAT: | 46,76105 € |

