
HHG.3B.310.CLLP | |
|---|---|
DigiKey Part Number | HHG.3B.310.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HHG.3B.310.CLLP |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Potted |
Shell Size - Insert 310 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 80°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 78,66160 € | 1.966,54 € |
| Unit Price without VAT: | 78,66160 € |
|---|---|
| Unit Price with VAT: | 93,60730 € |

