
HGP.3S.314.CLLPV | |
|---|---|
DigiKey Part Number | 1124-HGP.3S.314.CLLPV-ND |
Manufacturer | |
Manufacturer Product Number | HGP.3S.314.CLLPV |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 314 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,92000 € | 139,92 € |
| 10 | 118,94600 € | 1.189,46 € |
| 30 | 110,08333 € | 3.302,50 € |
| 50 | 106,19260 € | 5.309,63 € |
| Unit Price without VAT: | 139,92000 € |
|---|---|
| Unit Price with VAT: | 166,50480 € |

