
HGP.2S.310.CLLP | |
|---|---|
DigiKey Part Number | HGP.2S.310.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HGP.2S.310.CLLP |
Description | CONN CIRC RCPT 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HGP.2S.310.CLLP Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Potted |
Shell Size - Insert 310 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 80°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Applications Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,16000 € | 71,16 € |
| 10 | 60,49000 € | 604,90 € |
| 30 | 55,98167 € | 1.679,45 € |
| 50 | 54,00180 € | 2.700,09 € |
| 100 | 51,42800 € | 5.142,80 € |
| Unit Price without VAT: | 71,16000 € |
|---|---|
| Unit Price with VAT: | 84,68040 € |



