Image for HGP.1S.405.CTLPV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGP.1S.405.CTLPV

DigiKey Part Number
HGP.1S.405.CTLPV-ND
Manufacturer
Manufacturer Product Number
HGP.1S.405.CTLPV
Description
CONN RCPT FMALE 1P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Potted, Vacuumtight
Number of Positions
1
Shielding
Shell Size - Insert
405
Current Rating (Amps)
4A
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 100°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Bronze
Termination
Solder Cup
Insert Material
Polytetrafluoroethylene (PTFE)
Fastening Type
Push-Pull
Applications
Aviation, Military
Orientation
Keyed
Base Product Number
Primary Material
Metal
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
1063,28300 €632,83 €
Manufacturers Standard Package
Unit Price without VAT:63,28300 €
Unit Price with VAT:75,30677 €