
HGL.1K.308.CLAP | |
|---|---|
DigiKey Part Number | 1124-HGL.1K.308.CLAP-ND |
Manufacturer | |
Manufacturer Product Number | HGL.1K.308.CLAP |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 308 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation L | Applications Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,22000 € | 722,20 € |
| Unit Price without VAT: | 72,22000 € |
|---|---|
| Unit Price with VAT: | 85,94180 € |

