
HGG.0T.305.CLLP | |
|---|---|
DigiKey Part Number | 1124-HGG.0T.305.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HGG.0T.305.CLLP |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HGG.0T.305.CLLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 305 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | 6.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,20000 € | 42,20 € |
| Unit Price without VAT: | 42,20000 € |
|---|---|
| Unit Price with VAT: | 50,21800 € |

