Similar

HGG.0K.303.CLLP | |
|---|---|
DigiKey Part Number | HGG.0K.303.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HGG.0K.303.CLLP |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Potted |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 100°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL0K0C-P03LJG0-0000 | ODU | 0 | 1907-GL0K0C-P03LJG0-0000-ND | 50,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,55300 € | 405,53 € |
| Unit Price without VAT: | 40,55300 € |
|---|---|
| Unit Price with VAT: | 48,25807 € |


