Image for HGG.0B.306.CLLPV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGG.0B.306.CLLPV

DigiKey Part Number
HGG.0B.306.CLLPV-ND
Manufacturer
Manufacturer Product Number
HGG.0B.306.CLLPV
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HGG.0B.306.CLLPV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Features
Potted, Vacuumtight
Shell Size - Insert
306
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
2.5A
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-20°C ~ 100°C
Termination
Solder Cup
Contact Material
Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1062,78700 €627,87 €
Manufacturers Standard Package
Unit Price without VAT:62,78700 €
Unit Price with VAT:74,71653 €