Similar

HGA.0B.307.CLLP | |
|---|---|
DigiKey Part Number | HGA.0B.307.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HGA.0B.307.CLLP |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Features Potted |
Shell Size - Insert 307 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 2.5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL0LAC-P07LCC0-0000 | ODU | 0 | 1907-GL0LAC-P07LCC0-0000-ND | 53,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,30400 € | 493,04 € |
| Unit Price without VAT: | 49,30400 € |
|---|---|
| Unit Price with VAT: | 58,67176 € |


