
HES.2F.308.XLDP | |
|---|---|
DigiKey Part Number | HES.2F.308.XLDP-ND |
Manufacturer | |
Manufacturer Product Number | HES.2F.308.XLDP |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Potted |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -15°C ~ 100°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation S | Applications Aerospace |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 € | 120,74 € |
| Unit Price without VAT: | 120,74000 € |
|---|---|
| Unit Price with VAT: | 143,68060 € |

