
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Potted |
Number of Positions 19 | Shielding |
Shell Size - Insert 319 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -20°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation P | Applications Aerospace, Automotive, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,22000 € | 81,22 € |
| Unit Price without VAT: | 81,22000 € |
|---|---|
| Unit Price with VAT: | 96,65180 € |

