
HEN.2F.312.CLNP | |
|---|---|
DigiKey Part Number | 1124-HEN.2F.312.CLNP-ND |
Manufacturer | |
Manufacturer Product Number | HEN.2F.312.CLNP |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 12 | Features Potted |
Shell Size - Insert 312 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -50°C ~ 150°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation N | Applications Aerospace, Automotive, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,11000 € | 185,11 € |
| Unit Price without VAT: | 185,11000 € |
|---|---|
| Unit Price with VAT: | 220,28090 € |

