HEN.1M.308.XLNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEN.1M.308.XLNP
HEN.1M.308.XLNP
HEN.1M.308.XLNP

HEN.1M.308.XLNP

DigiKey Part Number
1124-1196-ND
Manufacturer
Manufacturer Product Number
HEN.1M.308.XLNP
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
308
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Potted
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace, Automotive, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,70000 €86,70 €
1073,69800 €736,98 €
2569,08720 €1.727,18 €
5065,79380 €3.289,69 €
10063,13650 €6.313,65 €
Manufacturers Standard Package
Unit Price without VAT:86,70000 €
Unit Price with VAT:103,17300 €