
HEG.1K.310.CLLPV | |
|---|---|
DigiKey Part Number | HEG.1K.310.CLLPV-ND |
Manufacturer | |
Manufacturer Product Number | HEG.1K.310.CLLPV |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Potted, Vacuumtight |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 100°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,11600 € | 871,16 € |
| Unit Price without VAT: | 87,11600 € |
|---|---|
| Unit Price with VAT: | 103,66804 € |

