
HEG.0T.306.KLLP | |
|---|---|
DigiKey Part Number | 1124-HEG.0T.306.KLLP-ND |
Manufacturer | |
Manufacturer Product Number | HEG.0T.306.KLLP |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HEG.0T.306.KLLP Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 306 | Features Potted |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 2.5A |
Termination Solder Cup | Operating Temperature -20°C ~ 80°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,25990 € | 4.525,99 € |
| Unit Price without VAT: | 45,25990 € |
|---|---|
| Unit Price with VAT: | 53,85928 € |

