Similar

HEG.0B.305.CLLP | |
|---|---|
DigiKey Part Number | 1124-HEG.0B.305.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HEG.0B.305.CLLP |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HEG.0B.305.CLLP Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 305 | Features Potted |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 6.5A |
Termination Solder Cup | Operating Temperature -20°C ~ 100°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G80L0C-P05LFG0-0000 | ODU | 3 | 1907-1136-ND | 58,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,93800 € | 439,38 € |
| Unit Price without VAT: | 43,93800 € |
|---|---|
| Unit Price with VAT: | 52,28622 € |


