
HEC.0B.309.CLNP | |
|---|---|
DigiKey Part Number | 1124-HEC.0B.309.CLNP-ND |
Manufacturer | |
Manufacturer Product Number | HEC.0B.309.CLNP |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
EDA/CAD Models | HEC.0B.309.CLNP Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Features Potted |
Shell Size - Insert 309 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 100°C |
Termination Solder | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 68,53860 € | 3.426,93 € |
| Unit Price without VAT: | 68,53860 € |
|---|---|
| Unit Price with VAT: | 81,56093 € |

