
HEC.0B.307.CLLP | |
|---|---|
DigiKey Part Number | 1124-HEC.0B.307.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HEC.0B.307.CLLP |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 307 | Features Potted |
Mounting Type Panel Mount, Through Hole | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 100°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,60380 € | 2.680,19 € |
| Unit Price without VAT: | 53,60380 € |
|---|---|
| Unit Price with VAT: | 63,78852 € |

