
HCP.2S.310.CLNP | |
|---|---|
DigiKey Part Number | 1124-HCP.2S.310.CLNP-ND |
Manufacturer | |
Manufacturer Product Number | HCP.2S.310.CLNP |
Description | CIRCULAR PUSH PULL CONNECTORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 310 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 80°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,23000 € | 91,23 € |
| 10 | 77,55400 € | 775,54 € |
| 25 | 72,70160 € | 1.817,54 € |
| 50 | 69,23580 € | 3.461,79 € |
| 100 | 65,93600 € | 6.593,60 € |
| Unit Price without VAT: | 91,23000 € |
|---|---|
| Unit Price with VAT: | 108,56370 € |

