
Category | Thread Length 0.295" (7.50mm) |
Manufacturer LEMO | Panel Hole Size 0.669" (17.0mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Collet Nut |
Part Status Active | Color Silver |
Type Cable Grip | Ingress Protection IP50 |
Thread Size M15x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,51980 € | 2.851,98 € |
| Unit Price without VAT: | 28,51980 € |
|---|---|
| Unit Price with VAT: | 33,93856 € |

