
Category | Thread Size M15x1 |
Manufacturer LEMO | Thread Length 0.295" (7.50mm) |
Series | Panel Hole Size 0.669" (17.0mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Includes Collet Nut |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.244" (6.20mm) | Ingress Protection IP50 |
Outside Cable Diameter (Max) 0.283" (7.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,74790 € | 2.874,79 € |
| Unit Price without VAT: | 28,74790 € |
|---|---|
| Unit Price with VAT: | 34,21000 € |

