
Category | Thread Size M15x1 |
Manufacturer LEMO | Thread Length 0.472" (12.00mm) |
Series | Panel Hole Size 0.059" (1.5mm) |
Packaging Bag | Material Brass |
Part Status Active | Includes Collet Nut |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.380" (9.65mm) | Ingress Protection IP50 |
Outside Cable Diameter (Max) 0.450" (11.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,12440 € | 778,11 € |
| Unit Price without VAT: | 31,12440 € |
|---|---|
| Unit Price with VAT: | 37,03804 € |

