
GSC.1S.290.ND72 | |
|---|---|
DigiKey Part Number | GSC.1S.290.ND72-ND |
Manufacturer | |
Manufacturer Product Number | GSC.1S.290.ND72 |
Description | CABLE GRIP 6.2-7.2MM M9 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Brass M9x0.6 Silver |
Datasheet | Datasheet |
EDA/CAD Models | GSC.1S.290.ND72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.244" (6.20mm) | |
Outside Cable Diameter (Max) | 0.283" (7.20mm) | |
Thread Size | M9x0.6 | |
Thread Length | 0.295" (7.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.197" (5.0mm) | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP50 | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,25000 € | 18,25 € |
| Unit Price without VAT: | 18,25000 € |
|---|---|
| Unit Price with VAT: | 21,71750 € |

