
GSC.00.290.CD27 | |
|---|---|
DigiKey Part Number | 1124-GSC.00.290.CD27-ND |
Manufacturer | |
Manufacturer Product Number | GSC.00.290.CD27 |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated Silver |
Datasheet | Datasheet |
EDA/CAD Models | GSC.00.290.CD27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.091" (2.30mm) | |
Outside Cable Diameter (Max) | 0.106" (2.70mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,66000 € | 17,66 € |
| Unit Price without VAT: | 17,66000 € |
|---|---|
| Unit Price with VAT: | 21,01540 € |

