
GRA.4S.269.GG | |
|---|---|
DigiKey Part Number | GRA.4S.269.GG-ND |
Manufacturer | |
Manufacturer Product Number | GRA.4S.269.GG |
Description | CONN INSULATING WASHER GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Washer, Insulating Gray |
Datasheet | Datasheet |
EDA/CAD Models | GRA.4S.269.GG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer, Insulating | |
For Use With/Related Products | 4B, 4S Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,28200 € | 82,82 € |
| Unit Price without VAT: | 8,28200 € |
|---|---|
| Unit Price with VAT: | 9,85558 € |

