
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer, Insulating | |
For Use With/Related Products | 3B, 3S Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,97580 € | 48,79 € |
| 100 | 0,92930 € | 92,93 € |
| 250 | 0,87104 € | 217,76 € |
| 500 | 0,82944 € | 414,72 € |
| 1.000 | 0,78985 € | 789,85 € |
| 2.500 | 0,74041 € | 1.851,03 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

