GRA.2S.269.GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRA.2S.269.GB

DigiKey Part Number
GRA.2S.269.GB-ND
Manufacturer
Manufacturer Product Number
GRA.2S.269.GB
Description
CONN INSULATING WASHER WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Washer, Insulating White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Washer, Insulating
For Use With/Related Products
2B, 2S Series Panel Mount Connector
Shell Size - Insert
-
Material
Polyamide (PA), Nylon
Features
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,06800 €10,68 €
251,00160 €25,04 €
500,95360 €47,68 €
1000,90800 €90,80 €
2500,85112 €212,78 €
5000,81050 €405,25 €
1.0000,77179 €771,79 €
2.5000,72349 €1.808,72 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €