
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Red | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56500 € | 15,65 € |
| 25 | 1,46680 € | 36,67 € |
| 50 | 1,39660 € | 69,83 € |
| 100 | 1,32990 € | 132,99 € |
| 250 | 1,24652 € | 311,63 € |
| 500 | 1,18702 € | 593,51 € |
| 1.000 | 1,13036 € | 1.130,36 € |
| 2.500 | 1,05964 € | 2.649,10 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

