
GMF.4A.080.145NN | |
|---|---|
DigiKey Part Number | GMF.4A.080.145NN-ND |
Manufacturer | |
Manufacturer Product Number | GMF.4A.080.145NN |
Description | CONN STRAIN RELIEF FOR FFB FXB & |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For FFB, FXB, and FXC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | FFB, FXB, and FXC Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Cap (Cover) | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 € | 34,44 € |
| Unit Price without VAT: | 34,44000 € |
|---|---|
| Unit Price with VAT: | 40,98360 € |

