
GMF.1B.062.072EN | |
|---|---|
DigiKey Part Number | 1124-1253-ND |
Manufacturer | |
Manufacturer Product Number | GMF.1B.062.072EN |
Description | BEND RELIEF OVERALL 1S-1B PLUG |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMF.1B.062.072EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1S Series Plug | |
Shell Size - Insert | - | |
Material | Elastomer | |
Features | Dust Tight, Water Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| 10 | 12,60900 € | 126,09 € |
| 25 | 11,81960 € | 295,49 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |





