
GMF.0B.035.060EN | |
|---|---|
DigiKey Part Number | 1124-1252-ND |
Manufacturer | |
Manufacturer Product Number | GMF.0B.035.060EN |
Description | CONN STRAIN RELIEF BLACK |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMF.0B.035.060EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B, 0S Series Plug | |
Shell Size - Insert | - | |
Material | Elastomer | |
Features | Dust Tight, Water Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 10,63600 € | 106,36 € |
| 25 | 9,97040 € | 249,26 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |





