
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,09440 € | 52,36 € |
| 50 | 1,99420 € | 99,71 € |
| 100 | 1,89900 € | 189,90 € |
| 250 | 1,78004 € | 445,01 € |
| 500 | 1,69506 € | 847,53 € |
| 1.000 | 1,61418 € | 1.614,18 € |
| 2.500 | 1,51321 € | 3.783,02 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

