Connector Strain Relief Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMD.00.028.DV

DigiKey Part Number
GMD.00.028.DV-ND
Manufacturer
Manufacturer Product Number
GMD.00.028.DV
Description
BEND RELIEF 2.8MM GREEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Green
Datasheet
 Datasheet
EDA/CAD Models
GMD.00.028.DV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
00 Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,65000 €2,65 €
102,25300 €22,53 €
252,11200 €52,80 €
502,01100 €100,55 €
1001,91500 €191,50 €
2501,79508 €448,77 €
5001,70940 €854,70 €
1.0001,62784 €1.627,84 €
2.5001,52600 €3.815,00 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €