
GMD.00.028.DA | |
|---|---|
DigiKey Part Number | GMD.00.028.DA-ND |
Manufacturer | |
Manufacturer Product Number | GMD.00.028.DA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMD.00.028.DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21400 € | 22,14 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,97640 € | 98,82 € |
| 100 | 1,88200 € | 188,20 € |
| 250 | 1,76420 € | 441,05 € |
| 500 | 1,67998 € | 839,99 € |
| 1.000 | 1,59982 € | 1.599,82 € |
| 2.500 | 1,49974 € | 3.749,35 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

