
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,43800 € | 35,95 € |
| 50 | 1,36920 € | 68,46 € |
| 100 | 1,30380 € | 130,38 € |
| 250 | 1,22208 € | 305,52 € |
| 500 | 1,16374 € | 581,87 € |
| 1.000 | 1,10821 € | 1.108,21 € |
| 2.500 | 1,03886 € | 2.597,15 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

