
GMB.00.025.DA | |
|---|---|
DigiKey Part Number | GMB.00.025.DA-ND |
Manufacturer | |
Manufacturer Product Number | GMB.00.025.DA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMB.00.025.DA Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 00 Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57600 € | 15,76 € |
| 30 | 1,45800 € | 43,74 € |
| 50 | 1,40620 € | 70,31 € |
| 100 | 1,33910 € | 133,91 € |
| 250 | 1,25516 € | 313,79 € |
| 500 | 1,19524 € | 597,62 € |
| 1.000 | 1,13820 € | 1.138,20 € |
| 2.500 | 1,06698 € | 2.667,45 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

