
GMA.4B.080.DR | |
|---|---|
DigiKey Part Number | GMA.4B.080.DR-ND |
Manufacturer | |
Manufacturer Product Number | GMA.4B.080.DR |
Description | BEND RELIEF 8.0MM RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.4B.080.DR Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 4B, 4S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 8,00500 € | 80,05 € |
| 30 | 7,40733 € | 222,22 € |
| 50 | 7,14520 € | 357,26 € |
| 100 | 6,80400 € | 680,40 € |
| 250 | 6,37828 € | 1.594,57 € |
| 500 | 6,07414 € | 3.037,07 € |
| 1.000 | 5,78458 € | 5.784,58 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

