
GMA.4B.012.DN | |
|---|---|
DigiKey Part Number | GMA.4B.012.DN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.4B.012.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.4B.012.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 4B, 4E, 4K Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,79400 € | 77,94 € |
| 25 | 7,30560 € | 182,64 € |
| 50 | 6,95680 € | 347,84 € |
| 100 | 6,62480 € | 662,48 € |
| 250 | 6,21020 € | 1.552,55 € |
| 500 | 5,91402 € | 2.957,01 € |
| 1.000 | 5,63209 € | 5.632,09 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

