
GMA.4B.012.DG | |
|---|---|
DigiKey Part Number | GMA.4B.012.DG-ND |
Manufacturer | |
Manufacturer Product Number | GMA.4B.012.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.4B.012.DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 4B, 4E, 4K Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,10600 € | 81,06 € |
| 25 | 7,59760 € | 189,94 € |
| 50 | 7,23500 € | 361,75 € |
| 100 | 6,88970 € | 688,97 € |
| 250 | 6,45860 € | 1.614,65 € |
| 500 | 6,15060 € | 3.075,30 € |
| 1.000 | 5,85741 € | 5.857,41 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

